Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8FSG15012CD
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
13 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
197 x 39.2 + 5(Max) x 100.9 mm
AC/DC Power Supply Single-OUT 12V 13A 150W 9-Pin
Search Keywords:
S8FSG15012CD
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$160.29
$160.290
3
$157.88
$473.640
5
$155.51
$777.550
10
$153.18
$1,531.800
25
+
$149.60
$3,740.000
Product Guides