Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8JXG05024C
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.1 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
92 x 40 x 100 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.1A 50W 5-Pin
Search Keywords:
S8JXG05024C
This product is not in stock and cannot be back-ordered
Product Guides