Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8JXP15012CD
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
13 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
186(Max) x 50.4(Max) x 114.6(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 13A 150W 5-Pin
Search Keywords:
S8JXP15012CD
This product is not in stock and cannot be back-ordered
Product Guides