Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8JXP60012CD
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
N/A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
239.8(Max) + 9.1 x 116.6 x 117.4 mm
AC/DC Power Supply Single-OUT 12V 600W 15-Pin
Search Keywords:
S8JXP60012CD
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$992.60
$992.600
3
$977.72
$2,933.160
5
$952.90
$4,764.500
10
+
$938.61
$9,386.100
Product Guides