Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8TS02505F
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
5 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block
Dimension:
120 x 48 x 128.1 mm
AC/DC Power Supply Single-OUT 5V 5A 25W
Search Keywords:
S8TS02505F
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$355.54
$355.540
3
$345.66
$1,036.980
5
$340.48
$1,702.400
10
$335.37
$3,353.700
15
+
$330.34
$4,955.100
Product Guides