Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8TS03012FE1
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.5 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
120 x 48 x 128.1 mm
AC/DC Power Supply Single-OUT 12V 2.5A 30W
Search Keywords:
S8TS03012FE1
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$359.90
$359.900
3
$354.50
$1,063.500
5
$349.18
$1,745.900
10
+
$342.11
$3,421.100
Product Guides