Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VE06024
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
108.3 x 40 x 99.5 mm
AC/DC Power Supply Single-OUT 24V 2.5A 60W 5-Pin
Search Keywords:
S8VE06024
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$139.06
$139.060
5
$128.47
$642.350
10
+
$120.48
$1,204.800
Product Guides