Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VE12024
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
121.2 x 50 x 119.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 5A 120W 5-Pin
Search Keywords:
S8VE12024
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$189.80
$189.800
Product Guides