Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKC06024
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
111 x 32 x 94.7 mm
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
Search Keywords:
S8VKC06024
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
1,097
can ship
10/28/24
Factory Lead-Time
37 Weeks
can ship
6/27/25
Quantity
Unit Price
Ext. Price
1
$70.39
$70.390
5
$67.75
$338.750
10
$66.01
$660.100
25
$63.75
$1,593.750
50
$61.32
$3,066.000
100
$58.99
$5,899.000
250
+
$58.40
$14,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ABW111-G
Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact...
ABW111-Y
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Yellow 1NO-1NC Contact Screw Ter...
ASW211
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
RSEN-2003D
Multipurpose Single-Phase Filter - 250VAC - 3A - Screw Terminals - DIN Rail