Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKC12024
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
122.2 x 40 x 129.7 mm
The OMRON INDUSTRIAL S8VKC12024 is a reliable and efficient AC/DC power supply, designed to provide a single 24V output with a maximum current of 5A. With a power rating of 120W, this power supply is capable of supporting a wide range of industrial applications. Its compact design and high-quality construction make it a perfect choice for demanding environments. Equipped with advanced safety features, including short circuit, overcurrent, and overvoltage protection, this power supply guarantees safe and uninterrupted operation. Whether you need to power control panels, motors, or other electrical devices, the OMRON INDUSTRIAL S8VKC12024 is a dependable and high-performance solution.
Search Keywords:
S8VKC12024
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
1,590
can ship
12/2/24
Factory Lead-Time
23 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
1
$82.27
$82.270
5
$79.46
$397.300
10
$77.51
$775.100
25
$75.56
$1,889.000
50
$70.02
$3,501.000
100
$67.73
$6,773.000
250
+
$66.71
$16,677.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2150A1
PMI RND .31" Neon 125V Wire Red
BZ-2RW82555110T
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
636-S
Foot Operated Switch - 2-Stage Momentary - SPDT (Form "C") - 15 A - 250 V - IP20 - Cast Ir...
0808697:0001
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ....
0808697:0011
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ...