Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG01524400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.65 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
86 x 90 x 22.5 mm
Power Supply,Pro, Single-phase, 15 W, 24VDC, 0.65A
Search Keywords:
S8VKG01524400
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$92.13
$92.130
5
$85.25
$426.250
10
$82.78
$827.800
25
$78.25
$1,956.250
50
$76.16
$3,808.000
100
$75.02
$7,502.000
250
+
$73.23
$18,307.500