Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG03005400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
86 x 90 x 32 mm
Power Supply,Pro, Single-phase, 30 W, 5VDC, 5A
Search Keywords:
S8VKG03005400
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$121.74
$121.740
5
$112.66
$563.300
10
$107.83
$1,078.300
25
$103.40
$2,585.000
50
$100.64
$5,032.000
100
$99.13
$9,913.000
250
+
$96.77
$24,192.500