S8VKG03012
Omron AutomationAC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG03012
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.5 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
91 x 32 x 94.7 mm
The OMRON INDUSTRIAL part S8VKG03012 is a high-quality AC/DC power supply designed for industrial applications. It features a single output of 12V with a maximum output current of 2.5A, providing a reliable and stable power source for various devices. With its 30W power rating and 8-pin configuration, this power supply is suitable for a wide range of industrial equipment and systems. Trust OMRON's proven expertise in supplying top-notch power solutions to ensure smooth and efficient operation in your industrial processes.
Search Keywords:
S8VKG03012
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
442
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$78.19
$78.190
5
$73.95
$369.750
10
$72.06
$720.600
25
$70.53
$1,763.250
50
$66.53
$3,326.500
100
$64.35
$6,435.000
250
+
$63.71
$15,927.500
CUSTOMERS
ALSO BOUGHT
272-06935
Switch Access Push Button Switch/Toggle Switch Plate
250-8738-14-504
250 Series, turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base
507-4860-3332-500F
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
280-346
Separator plate - 2 mm thick - oversized - orange
2GA51-NBL8
Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount wit...