help desk software
DATA SHEET

S8VKG03024

Omron Automation

AC/DC Power Supply Single-OUT 24V 1.3A 30W 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG03024
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.3 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
91 x 32 x 94.7 mm
AC/DC Power Supply Single-OUT 24V 1.3A 30W 8-Pin
Search Keywords:
S8VKG03024
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Ships today, if you order in
Manufacturer Stock:
3,158   can ship 12/6/24
Factory Lead-Time
20 Weeks can ship 4/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.75
$82.750
5
$78.26
$391.300
10
$75.90
$759.000
25
$74.34
$1,858.500
50
$68.14
$3,407.000
100
$65.91
$6,591.000
250 +
$65.25
$16,312.500
Tools/3D Models