Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG06012
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
111 x 32 x 94.7 mm
AC/DC Power Supply Single-OUT 12V 4.5A 60W 8-Pin
Search Keywords:
S8VKG06012
IN STOCK:
49
Can Ship immediately
Manufacturer Stock:
698
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$92.44
$92.440
5
$88.30
$441.500
10
$86.04
$860.400
25
$84.20
$2,105.000
50
$77.89
$3,894.500
100
$75.34
$7,534.000
250
+
$74.58
$18,645.000
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
672-GP-18
Conn Barrier Strip 36 POS 10.7mm Screw Panel Mount 30A
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...