help desk software
DATA SHEET

S8VKG06012400

Omron Automation

Power Supply,Pro, Single-phase, 60 W, 12 VDC, 4.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG06012400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
110 x 90 x 32 mm
Power Supply,Pro, Single-phase, 60 W, 12 VDC, 4.5A
Search Keywords:
S8VKG06012400
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.87
$145.870
5
$134.98
$674.900
10
$129.20
$1,292.000
25
$123.89
$3,097.250
50
$120.59
$6,029.500
75
$118.78
$8,908.500
100 +
$117.00
$11,700.000
Tools/3D Models