Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG06024400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
110 x 90 x 32 mm
Power Supply,Pro, Single-phase, 60 W, 24VDC, 2.5A
Search Keywords:
S8VKG06024400
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$145.87
$145.870
5
$134.98
$674.900
10
$129.20
$1,292.000
25
$123.89
$3,097.250
50
$120.59
$6,029.500
75
$118.78
$8,908.500
100
+
$117.00
$11,700.000