Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG12024400
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
122 x 125 x 40 mm
Power Supply,Pro, Single-phase, 120 W, 24VDC, 5A
Search Keywords:
S8VKG12024400
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$160.29
$160.290
3
$157.88
$473.640
5
$155.51
$777.550
10
$153.18
$1,531.800
25
+
$149.60
$3,740.000