Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG24024400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
150 x 125 x 60 mm
Power Supply,Pro, Single-phase, 240 W, 24VDC, 10A
Search Keywords:
S8VKG24024400
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$268.11
$268.110
3
$260.67
$782.010
5
$256.76
$1,283.800
10
$252.90
$2,529.000
25
+
$249.11
$6,227.750