Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG24048400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
151 x 60 x 129.7 mm
AC/DC Power Supply Single-OUT 48V 5A 240W 8-Pin
Search Keywords:
S8VKG24048400
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$268.11
$268.110
3
$260.67
$782.010
5
$256.76
$1,283.800
10
$252.90
$2,529.000
25
+
$249.11
$6,227.750