S8VKG48024
Omron AutomationAC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG48024
RoHS:
Yes
HTS:
8504409540
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
151 x 95 x 129.7 mm
The OMRON INDUSTRIAL part S8VKG48024 is a powerful and reliable AC/DC power supply designed for industrial applications. With a single output of 24V and a high current capacity of 20A, this power supply delivers a robust and stable power source for various devices and equipment. With a power capacity of 480W, it is capable of meeting the demanding power requirements of modern industrial systems. The 8-pin design ensures a secure and stable connection, minimizing the risk of power interruptions. Whether for heavy-duty machinery or delicate electronic components, the OMRON INDUSTRIAL S8VKG48024 power supply provides a dependable and efficient solution that will keep your operations running smoothly.
Search Keywords:
S8VKG48024
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
685
can ship
12/9/24
Factory Lead-Time
31 Weeks
can ship
6/30/25
Quantity
Unit Price
Ext. Price
1
$299.65
$299.650
3
$291.92
$875.760
5
$287.54
$1,437.700
10
$283.23
$2,832.300
15
+
$278.98
$4,184.700