help desk software
DATA SHEET

S8VKG48024400

Omron Automation

Power Supply,Pro, Single-phase, 480 W, 24VDC, 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKG48024400
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
150 x 125 x 95 mm
Power Supply,Pro, Single-phase, 480 W, 24VDC, 20A
Search Keywords:
S8VKG48024400
IN STOCK: 0
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$335.14
$335.140
3
$325.83
$977.490
5
$320.94
$1,604.700
10
$316.13
$3,161.300
15 +
$311.39
$4,670.850
Tools/3D Models