S8VKS12024
Omron AutomationAC/DC Power Supply Single-OUT 24V 5A 120W 12-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKS12024
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
12.2 x 55 x 94.7 mm
The OMRON INDUSTRIAL part S8VKS12024 is a highly reliable AC/DC power supply that offers a single output of 24V, with a maximum current of 5A and a power rating of 120W. This compact and efficient power supply is designed to provide a stable power source for industrial applications and is equipped with a 12-pin connector for easy installation. With its high level of performance, durability, and safety features, the OMRON INDUSTRIAL S8VKS12024 power supply is the ideal choice for demanding industrial environments.
Search Keywords:
S8VKS12024
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
828
can ship
12/6/24
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
1
$136.54
$136.540
3
$135.07
$405.210
5
$129.03
$645.150
10
$127.74
$1,277.400
25
+
$122.94
$3,073.500
Product Guides