help desk software
DATA SHEET

S8VKT48024

Omron Automation

AC/DC Power Supply Single-OUT 24V 20A 480W 6-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKT48024
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
150 x 95 x 125 mm
The OMRON INDUSTRIAL S8VKT48024 is a high-performance AC/DC Power Supply designed for industrial applications. With a single output of 24V and a current rating of 20A, this power supply offers a reliable and stable power source for your electronic components. Featuring a robust 6-pin connection, it can efficiently handle power loads up to 480W, ensuring smooth operation even in demanding environments. Built with advanced technology and strict quality control, the S8VKT48024 guarantees exceptional performance, high efficiency, and long-term durability. Whether you need to power up automation systems, control panels, or other industrial equipment, this OMRON power supply is an ideal choice.
Search Keywords:
S8VKT48024
IN STOCK: 0
Manufacturer Stock:
378   can ship 12/9/24
Factory Lead-Time
18 Weeks can ship 3/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$340.99
$340.990
3
$337.58
$1,012.740
5
$334.20
$1,671.000
10 +
$327.82
$3,278.200
Tools/3D Models