help desk software
DATA SHEET

S8VKT96024

Omron Automation

AC/DC Power Supply Single-OUT 24V 40A 960W 6-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKT96024
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
180 x 135 x 125 mm
The OMRON INDUSTRIAL S8VKT96024 is a reliable and high-performance AC/DC power supply designed for industrial applications. This single-output power supply offers a voltage rating of 24V and a current rating of 40A, providing a total power output of 960W. With its 6-pin configuration, it can easily fit into a variety of systems and equipment. With its robust construction and advanced technology, this power supply ensures stable and efficient operation, delivering consistent power to your devices. Trust in the S8VKT96024 to meet the demanding power requirements of your industrial applications.
Search Keywords:
S8VKT96024
IN STOCK: 9
Can Ship immediately
Manufacturer Stock:
171   can ship 12/9/24
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$462.99
$462.990
3
$456.05
$1,368.150
5
$449.20
$2,246.000
10 +
$395.24
$3,952.400
Tools/3D Models