help desk software
DATA SHEET

S8VKX03005EIP

Omron Automation

Switch Mode Power Supply 30W 5V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VKX03005EIP
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
5 A
Maximum Output Power:
25 W
Input Connector Type:
N/A
Dimension:
92.3 x 40 x 94.7 mm
Switch Mode Power Supply 30W 5V
Search Keywords:
S8VKX03005EIP
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$258.40
$258.400
3
$251.22
$753.660
5
$247.45
$1,237.250
10
$243.74
$2,437.400
25 +
$240.08
$6,002.000
Tools/3D Models