help desk software
DATA SHEET

S8VM05012CD

Omron Automation

AC/DC Power Supply Single-OUT 12V 4.3A 50W 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VM05012CD
RoHS:
Yes
HTS:
8504409540
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
100,240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.3 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
153.5 x 89.9 x 38.6 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 4.3A 50W 8-Pin
Search Keywords:
S8VM05012CD
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$213.34
$213.340
3
$183.27
$549.810
5 +
$181.90
$909.500
Tools/3D Models