Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VM60024C
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
27 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
192(Max) x 101.8 x 83.8 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 27A 600W
Search Keywords:
S8VM60024C
This product has been discontinued by the supplier
Product Guides