Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS03005
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
96.4 x 22.5 x 85 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 5V 4A 30W 5-Pin
Search Keywords:
S8VS03005
This product is not in stock and cannot be back-ordered
Product Guides