S8VS06024A
Omron AutomationAC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS06024A
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
97.1 + 12(Max) x 40 x 99.5 mm
The OMRON INDUSTRIAL part S8VS06024A is a high-quality AC/DC power supply that provides a reliable and efficient power source for industrial applications. With a single-output of 24V and a maximum current of 2.5A, this power supply delivers a robust and stable power flow to ensure the smooth operation of your equipment. With a power rating of 60W, it can handle demanding power requirements without sacrificing performance. The 7-pin design offers easy installation and secure connections, ensuring a reliable power supply for your critical applications. Trust in OMRON INDUSTRIAL S8VS06024A for efficient and reliable power supply solutions.
Search Keywords:
S8VS06024A
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
488
can ship
12/9/24
Factory Lead-Time
30 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
1
$183.02
$183.020
3
$180.17
$540.510
5
$174.69
$873.450
10
$172.95
$1,729.500
25
+
$168.37
$4,209.250
Product Guides