Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS06024AF
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
97.1 + 11(Max) x 40 x 99.5 mm
AC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 7-Pin
Search Keywords:
S8VS06024AF
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$241.89
$241.890
3
$235.17
$705.510
5
$231.64
$1,158.200
10
$228.16
$2,281.600
25
+
$224.74
$5,618.500
Product Guides