S8VS09024AP
Omron AutomationAC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS09024AP
RoHS:
Yes
HTS:
8504406018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.75 A
Maximum Output Power:
90 W
Input Connector Type:
Screw Terminal Block
Dimension:
110.3 + 11(Max) x 50 x 119.5 mm
The OMRON S8VS09024AP is a reliable AC/DC power supply with a single output of 24V and 3.75A, providing a total power of 90W. It features a 7-pin configuration, making it suitable for various industrial applications where a stable power source is essential. This high-quality power supply ensures efficient performance and durability, making it an ideal choice for powering your critical industrial equipment and systems.
Search Keywords:
S8VS09024AP
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
142
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$229.49
$229.490
3
$226.12
$678.360
5
$223.86
$1,119.300
10
$217.26
$2,172.600
25
+
$213.38
$5,334.500
Product Guides
Product Changes