help desk software
DATA SHEET

S8VS18024

Omron Automation

AC/DC Power Supply Single-OUT 24V 7.5A 180W 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS18024
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
7.5 A
Maximum Output Power:
180 W
Input Connector Type:
Screw Terminal Block
Dimension:
125.3 x 75 x 115 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 7.5A 180W 7-Pin
Search Keywords:
S8VS18024
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
S8VKG24024
S8VKG24024
VIEW PRODUCT
Tools/3D Models