S8VS18024AP
Omron AutomationAC/DC Power Supply Single-OUT 24V 7.5A 180W 7-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS18024AP
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
7.5 A
Maximum Output Power:
180 W
Input Connector Type:
Screw Terminal Block
Dimension:
116.6 + 9(Max) x 75 x 119.5 mm
The OMRON INDUSTRIAL part S8VS18024AP is a reliable and efficient AC/DC power supply designed for industrial applications. With a single output of 24V and a current rating of 7.5A, this power supply delivers a total power output of 180W. Its compact size and 7-pin connector make it easy to install and integrate into existing systems. The S8VS18024AP is built with high-quality components and advanced technology, ensuring stable and consistent power delivery for your equipment. Whether you need to power motors, sensors, controllers, or other industrial devices, this power supply is a dependable choice.
Search Keywords:
S8VS18024AP
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
57
can ship
12/6/24
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$512.57
$512.570
3
$477.56
$1,432.680
5
$468.01
$2,340.050
10
+
$458.46
$4,584.600
Product Guides
CUSTOMERS
ALSO BOUGHT
XM2S-0911
Hood 180° E Shell Size Nickel Steel
3-1437290-8
Connector Housing - Superseal Series - Plug - 26 Ways - 3 mm - AMP Superseal Series Socket...
CJ1WID231
Basic Input Unit Controller
NJM319M
Comparator Dual ±18V/18V 14-Pin DMP
CJ1WMAD42
Cj1 Analog Unit For High-End, Sophisticated Applications