Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS48024
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
127.2 x 150 x 119.5 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin
Search Keywords:
S8VS48024
This product is not in stock and cannot be back-ordered
Product Guides