Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VS48024B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
127.2 x 150 x 119.5 mm
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin
Search Keywords:
S8VS48024B
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
32
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$817.93
$817.930
3
$805.66
$2,416.980
5
$787.64
$3,938.200
10
+
$775.83
$7,758.300
Product Guides