Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
S8VTF48024E
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
340 to 576 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 100 x 181 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 20A 480W 10-Pin
Search Keywords:
S8VTF48024E
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides