SHLD5501
Omron AutomationSwitch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
SHLD5501
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9.81 N
Dimension:
73.5 x 17.5 x 52.4 mm
Maximum Current Rating:
0.1@125VAC 30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Screw Mount
Search Keywords:
SHLD5501
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
355
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$105.84
$105.840
5
$82.47
$412.350
10
$77.32
$773.200
25
$73.16
$1,829.000
50
$71.67
$3,583.500
100
$70.59
$7,059.000
250
+
$69.53
$17,382.500
Product Guides