SHLQ2155
Omron AutomationSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 480VAC 250VDC 9.81N Linear Panel Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
SHLQ2155
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9.81 N
Dimension:
73.5 x 17.5 x 61.4 mm
Maximum Current Rating:
10@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 480VAC 250VDC 9.81N Linear Panel Mount/Screw Mount
Search Keywords:
SHLQ2155
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
26
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$78.08
$78.080
5
$72.63
$363.150
10
$70.67
$706.700
25
$67.07
$1,676.750
50
$65.42
$3,271.000
100
$64.43
$6,443.000
250
+
$63.09
$15,772.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-TGLW11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
AH165-TLO11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TLR11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
D4E1A20N
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw ...