TL401940242F1M
Omron AutomationTL4019 - Safety Interlock Switch - Flex 1 Actuator - Power To Lock - 24 VAC/VDC - 2NC+1NO+1NO
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
TL401940242F1M
Alias/AKA:
445341730
RoHS:
Yes
COO:
DE
Supplier Standard Pack
1
Type:
Guard Lock Safety Door
Actuator Style:
Key
Pole Throw Configuration:
SPST/SPST/DPST
Maximum Current Rating:
4@230VAC 24VDC A
Terminal Type:
Conduit
Operating Temperature:
-20 to 55 °C
IP Rating:
IP67
Dimension:
40 x 40 x 192 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The TL401940242F1M (44534-1710) is a flex 1 actuator with power to lock, with door contact for TL4019 safety interlock switch. Power supply is 24 VAC/VDC. Contacts arrangement is 2NC+1NO+1NO. Wiring entry: 3 x M20 with NPT adapter.
Search Keywords:
TL401940242F1M
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
1
$454.41
$454.410
3
$447.59
$1,342.770
5
$440.88
$2,204.400
10
+
$430.17
$4,301.700
Product Guides