Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
TLX10MC1P1E
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
58 x 36 x 42 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO NPN 1cm 10V to 40V
Search Keywords:
TLX10MC1P1E
Possible Replacement options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
9 Weeks
Product Guides