Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
TLX5MC1GE
RoHS:
No
HTS:
8536507000
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
47 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO NPN 5mm 10V to 40V 4-Pin
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$129.82
$129.820
3
$122.65
$367.950
5
+
$115.23
$576.150
Product Guides