TZ1GV
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever Screw 1A 250VAC 125VDC 0.98N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
TZ1GV
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Ceramic/Hinge Lever
Contact Rating @ Voltage:
1@250VAC 30VDC A
Maximum Movement Differential:
1.3 mm
Operating Force:
0.98 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 1A 250VAC 125VDC 0.98N Screw Mount
Search Keywords:
TZ1GV
IN STOCK:
0
Manufacturer Stock:
45
can ship
12/6/24
Factory Lead-Time
21 Weeks
can ship
4/17/25
Quantity
Unit Price
Ext. Price
1
$377.66
$377.660
3
$372.00
$1,116.000
5
$366.42
$1,832.100
10
+
$357.52
$3,575.200
Product Guides