Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
V600H1155M
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Family:
V600-H11
Covered Range:
12 mm
Host Interface:
N/A
Maximum Data Rate:
N/A
External Antenna Connector Type:
N/A
Channel Spacing:
N/A
Frequency Range:
0.53(Typ) MHz
Dimension:
53 x 40 x 23 mm
NFC/RFID Read/Write 0.53MHz
Search Keywords:
V600H1155M
IN STOCK:
0
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$1,203.33
$1,203.330
3
$1,155.20
$3,465.600
5
$1,137.87
$5,689.350
10
+
$1,120.80
$11,208.000
Product Guides