help desk software
DATA SHEET

V600H51110M

Omron Automation

NFC/RFID Read/Write 0.53MHz

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
V600H51110M
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Covered Range:
12 mm
Frequency Range:
0.53(Typ) MHz
Dimension:
80 x 35 mm
External Antenna Connector Type:
N/A
Maximum Data Rate:
N/A
Host Interface:
N/A
Channel Spacing:
N/A
Family:
V600-H51-1
NFC/RFID Read/Write 0.53MHz
Search Keywords:
V600H51110M
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$586.25
$586.250
Tools/3D Models