Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
V600H5112M
RoHS:
No
Supplier Standard Pack
1
Host Interface:
N/A
Dimension:
80 x 35 mm
Channel Spacing:
N/A
Family:
V600-H51-1
External Antenna Connector Type:
N/A
Covered Range:
12 mm
Frequency Range:
0.53(Typ) MHz
Maximum Data Rate:
N/A
NFC/RFID Read/Write 0.53MHz
Search Keywords:
V600H5112M
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$571.69
$571.690
Product Guides