help desk software
DATA SHEET

V700CD2DV2

Omron Automation

NFC/RFID Read Only 0.125MHz

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
V700CD2DV2
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Channel Spacing:
N/A
Dimension:
75 x 66 x 110 mm
Frequency Range:
0.125(Typ) MHz
Family:
V700-CD2D-V2
Covered Range:
N/A
Host Interface:
RS-485
External Antenna Connector Type:
N/A
Maximum Data Rate:
38.4 Kbps
NFC/RFID Read Only 0.125MHz
Search Keywords:
V700CD2DV2
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$1,409.79
$1,409.790
Tools/3D Models