VB6111
Omron AutomationSwitch Limit N.O./N.C. SPDT Bevel Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
VB6111
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Multiple
Actuator Style:
Bevel Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
14.71 N
Dimension:
114 x 106 x 73 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Bevel Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount
Search Keywords:
VB6111
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$650.31
$650.310
3
$632.49
$1,897.470
5
$623.00
$3,115.000
10
+
$613.66
$6,136.600
Product Guides