WLCA12LDN
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLCA12LDN
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
40mm x 67mm x 176.15 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Search Keywords:
WLCA12LDN
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
589
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$165.14
$165.140
3
$162.67
$488.010
5
$160.23
$801.150
10
$157.82
$1,578.200
25
+
$154.13
$3,853.250
Product Guides