WLCA12THN
Omron AutomationSwitch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
WLCA12THN
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
40mm x 67mm x 176.15 mm
Maximum Current Rating:
10@500VAC 14VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Search Keywords:
WLCA12THN
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
113
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$149.82
$149.820
3
$147.58
$442.740
5
$145.36
$726.800
10
$143.18
$1,431.800
25
+
$140.56
$3,514.000
Product Guides